Details
Product Category: | |
Manufacturer: | Souriau |
Manufacturer Part Number: | Souriau UTS7142G1S |
Gender: | Female |
Number of Contacts: | 3 |
Termination Method: | Crimp |
IP Rating: | IP68 |
Shell Size: | 14 |
Mating Type: | Bayonet |
SKU: | SOIUTS7142G1S |
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/01/2019 | SOI20190417 - Product Improvement. The existing O'seal is replaced by a new O’seal with a larger torus for all UT07xxx and UTS7xxx connectors, for size 14. | Download |
04/01/2019 | NO852 - SOURIAU-SUNBANK has decided to modify the dust cap of its female receptacle connectors UTS7 and UTS1 size 14, without affecting the function of this one. | Download |