logo
1/20/2020 1:07:20 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

84854-7030

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

84854-7030

CALL 0 90 Days

1/1 CALL Please Call 800-400-7041
Details
Tariff Info: HTS: 85369085
Mfg Part #:

84854-7030

Disty Part #: MOL84854-7030
Manufacturer: MOLEX
Part Description: DeviceNet* Micro-Change® Single-Ended Cordset, 5 Poles, Female (90°) to Pigtail, NMEA 2000 Style Cable, 2.0m (6.56' ) Length
Unit of Measure: Each
Data Sheet:

84854-7030

RoHS: 84854-7030 RoHS Compliant Yes
Series: 84854
Category: Industrial Cordsets
Larger Image 84854-7030 image large

Image for
Reference only

84854-7030 image thumbnail

Series 84854

Mfg Part # Descriptiontop
84854-8022 DeviceNet* Micro-Change® Single-Ended, 5 Poles, Male (Straight) to Pigtail, NMEA 2000 Style Cable, 1.0m (3.28' ) Length



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions