logo
1/18/2020 9:03:03 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

85001-0012

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

85001-0012

23 0 77 Days

1/1
1 … $1.52657E
23 … $1.52657E
23+ … CALL


Details
Tariff Info: HTS: 85366940
Mfg Part #:

85001-0012

Disty Part #: MOL85001-0012
Manufacturer: MOLEX
Part Description: 2.54mm Pitch DIN 41612 Header, Style B/2, Right Angle, Through Hole, 0.60µm Selective Gold (Au), 32 Circuits
Unit of Measure: Each
Data Sheet:

85001-0012

RoHS: 85001-0012 RoHS Compliant Yes
Series: 85001
Category: Backplane Connectors
Larger Image 85001-0012 image large

Image for
Reference only

85001-0012 image thumbnail

Product Change Notice

Effective Date Description of Change Download
3/21/2019 506195 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change.85001-0012
2/4/2015 GCM 10640116 - Tooling / Equipment Transfer.85001-0012
1/20/2015 GCM 10664883 - Supplier Change.85001-0012



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions