| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 85504-5001 |
| Color: | Black |
| Series: | 85504 - Modular Jack 8/8 - RJ45 |
| Amperage: | 1.5 A |
| Connector Type: | Modular Jack 8/8, RJ45 |
| Gender: | Female |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Over Palladium-Nickel |
| Body Orientation: | Right Angle |
| Pitch: | 1.02 mm |
| Voltage: | 125 V DC |
| Material: | High Temperature Thermoplastic |
| Number of Ports: | 1 |
| Orientation: | 90° Angle |
| Component Type: | PCB Jack |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold over Palladium Nickel |
| Contact Mating Area Plating Thickness: | .051 µm, .6 µm |
| Mating Cycles: | 2500 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 1.57 mm |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 1.27 mm |
| Surface Mount Compatible: | No |
| Waterproof Dustproof: | No |
| Non Magnetic: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0855045001 |
| SKU: | MOL85504-5001 |
85504-5001
Specifications
Detailed Description
Enhance connectivity with this high-performance Modular Jack, designed for Cat5e applications. Featuring a low-profile, right-angle design with through-hole termination, it ensures secure and efficient assembly on PCBs. The internal shielding provides reliable signal integrity, while the gold-plated contacts offer optimal conductivity. With UL certification and RoHS compliance, this RJ45 connector guarantees quality and environmental responsibility. Suitable for a wide range of industrial and commercial applications, it withstands harsh operating conditions with an extended temperature range of -40 to 85°C. Trust in its durability, with a lifespan of 2500 mating cycles, making it a dependable choice for your networking needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/15/2014 | GCM 10621032 - Supplier Changes To Raw Material. | Download | |||

