857-364

Heilind Number:WAG857-364
Manufacturer:WAGO
Manufacturer Number:857-364
ECAD Model:
3D Model

Description:

TRM BLK.W/MINI SWITCH REL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 857-364
Series:857
Mount Type:DIN Rail Mount
Coil Current:9 mA
Coil Voltage:24 V
Contact Material:Gold, Silver Nickel
Switching Voltage:250 VAC
Contact Termination:Cage Clamp
Contact Current Rating:6 A
Part Aliases:8570364
SKU:WAG857-364

Detailed Description

Introducing the TRM BLK.W/MINI SWITCH REL ( 857-364) from our 857 series, designed for reliable performance in industrial applications. This DIN Rail Mount relay features gold and silver nickel contact materials for enhanced conductivity and durability. With a coil current of 9 mA and a coil voltage of 24 V, it offers efficient operation. The contact current rating of 6 A and switching voltage of 250 VAC make it suitable for controlling power circuits. RoHS compliant and featuring cage clamp contact termination, this relay ensures easy and environmentally friendly installation. Trust in the 857364 for dependable power relay functionality in your projects.