| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 85728-1003 |
| Series: | 85728 - Magnetic Jack - Modular Jack 8/8 - RJ45 |
| Amperage: | 1 A |
| Connector Type: | Magnetic Jack, Modular Jack 8/8, RJ45 |
| Gender: | Female |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | 1.02 mm |
| Voltage: | 125 V AC/DC |
| Material: | Polyester |
| Number of Ports: | 12 |
| Orientation: | 90° Angle |
| Component Type: | PCB Jack |
| Cable Type: | CAT 5, CAT 6 |
| Operating Temperature Range: | 0 - 70 °C |
| Contact Mating Area Plating: | Gold |
| Ground to Panel / PCB: | Yes |
| Mating Cycles: | 750 |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 3.2 mm |
| Contact Termination Plating: | Tin |
| Surface Mount Compatible: | No |
| Non Magnetic: | Yes |
| Power Over Ethernet (PoE): | Non-PoE |
| Part Aliases: | 0857281003 |
| SKU: | MOL85728-1003 |
85728-1003
Specifications
Detailed Description
Enhance your networking setup with our Gigabit Magnetic Jack 2X6, featuring vibrant Green and Yellow LEDs for easy connectivity status checks. Designed for seamless integration, this Female RJ45 Modular Jack 8/8 boasts durable construction with Brass and Phosphor Bronze contacts plated in Gold. Its right-angle body orientation and 90° angle orientation offer versatility in installation, while its 1.02 mm pitch ensures optimal performance. With a rating of 125V AC/DC and operating temperature range of 0-70°C, this CAT 5 and CAT 6 compatible jack is suitable for various environments. RoHS compliant and with a minimum of 750 mating cycles, it guarantees long-lasting reliability in Ethernet and fiber optic applications. Upgrade your connectivity solution with this essential component, perfect for PCB integration with its through-hole termination method and 3.2mm PCB thickness. Packaged in a convenient tray, it's ideal for professional installations.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/02/2027 | 517567 - End of Life. LTB 8/24/26 LTS 11/24/26 | Download | |||
| 05/15/2023 | 512898 - Change Supplier. The purpose of this notice is to inform you that the resin manufacturer will stop producing this material in its existing factory in Thailand. The resin manufacturer requires to change the source of materials to Nansha Factory in China. | Download | |||
| 06/15/2022 | 512036 - Change Supplier/Change to product. This notification is to inform you about addition of new Supplier and optimizes the product design impacting the parts as per attached list. | Download | |||
| 12/25/2015 | GCM 10738792 - Manufacturing Process Change. Because the Magbox wire supplier have closed the old production line and moved the production line to the new location and will start to resume the production. Suntek move the tooling/equipment/Documents for the new production line. No impact on the functional, cosmetic and fit issue; this change will be implement once finish the internal qualification. | Download | |||
| 11/23/2015 | GCM 10729131 - Supplier Change. To improve the delivery Consolidate the sourcing for the solder bar( component part number 172007609), Molex DG is going to add the new sourcing which already using for other existing projects for the solder bar. There is not any impact for the function and assembly process with the parts from new sourcing. | Download | |||
| 11/13/2015 | GCM 10726660 - Supplier Change. This change is to notify on the change of magbox wire vendor due to cessation of supply from the current approved vendor. There will be no impact from this change, to the fit, form or function of the product. This change has been caused by the closure of the current wire supplier. The change will be implemented on a phased basis as old wire stocks are depleted. Trace-ability on the change will be ensured through connector date code tracking. | Download | |||
| 03/01/2015 | GCM 10672659 - Manufacturing Process Change. The purpose of this process change is to reduce the risk of damage to the magnetics caused by ultrasonic cleaning. A new non-clean process has been developed and proven that removes the need for any cleaning during the magnetics/transformer construction process. This improvement was developed after a study indicated that ultrasonic cleaning has the ability to damage magnetic wire. This change will be phased in by product series during the first half of 2015. | Download | |||

