86094648813755V1LF

Heilind Number:BRG86094648813755V1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:86094648813755V1LF
ECAD Model:
3D Model

Description:

DIN TYPE R RA REC LF CNR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 86094648813755V1LF
Pitch:2.54 mm
Gender:Female
Mount Angle:Right Angle
Tail Length:3 mm
Mating Cycles:400 cycle
Current Rating:1.5 A
Number of Rows:2
Voltage Rating:1000 V
Contact Plating:Gold Over Nickel, Matte Tin Over Nickel
Housing Material:Glass-Filled Plastic
Performance Level:Class II
Number of Contacts:64
Termination Method:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:DIN 41612
SKU:BRG86094648813755V1LF

Detailed Description

Introducing the 86094648813755V1LF, a high-performance DIN TYPE R RA REC LF CNR connector designed for reliable board-to-board PCB interconnectivity. Featuring a durable glass-filled plastic housing, this female connector offers 64 gold-over-nickel plated contacts for optimal signal transmission. With a pitch of 2.54mm and right-angle mount angle, it ensures seamless integration in compact electronic systems. Operating flawlessly in temperatures ranging from -55°C to 125°C, it guarantees performance in harsh environments. RoHS compliant and rated for 1000V, with a current rating of 1.5A, it meets stringent industry standards. Ideal for backplane and PCB applications, the 86094648813755V1LF is a dependable connectivity solution for demanding electronic designs.