logo
1/28/2020 5:26:38 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

862383-1

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

862383-1

CALL 0 95 Days

240/1
240 … $24.29330E
300 … $23.95110E
Please Call 800-400-7041
Details
Tariff Info: HTS: 85366940
Mfg Part #:

862383-1

Disty Part #: AMP862383-1
Manufacturer: TE CNTY AMP
Part Description: SOCKET HOUSING
Unit of Measure: Each
Data Sheet:

862383-1

RoHS: 862383-1 RoHS Compliant Yes
Series: 343 - LGH Leads & Connectors
Category: LGH Multi-Pin Connectors and Cable Assemblies
Larger Image 862383-1 image large

Image for
Reference only

862383-1 image thumbnail

Product Features

Features
Product Type Features
Product TypeHousing
Mount AngleStraight
Wire Size0.8-1.4² [18-16] mm² [AWG]
Product StyleHousing
ShapeRectangular
PrewiredNo
Mechanical Attachment
FlangeWithout
Electrical Characteristics
Operating Voltage10.0 kVDC
Body Features
Mount TypeFree Hanging
BootWithout
Configuration Features
Number of Positions2
ShieldedNo
Housing Features
Connector StylePlug
Housing MaterialPolyester - GF
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesNot relevant for lead free process
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Conditions for Usage
Accepts Wire Insulation Diameter, Range3.18 mm
Accepts Wire Insulation Diameter, Range0.125 in
Other
BrandAMP
CommentHousing only.
CommentBulkhead Thickness: 0.76 [.030]

Product Line/Family

Mfg Part # Descriptiontop
5-861610-3 LGH, HIGH VOLTAGE PLUG
5-862197-3 LGH, RECEPTACLE ASS'Y
859527-6 LGH RECEPT FLG HV 6 CONT
861611-1 RECEPTACLE
863022-1 PLUG ASS'Y, 4 PIN



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions