| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770894-8 |
| Color: | Natural |
| Series: | SL-156 |
| Amperage: | 6.5 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1 |
| Number of Positions: | 8 |
| Housing Color: | Natural |
| GPL: | 103 |
| Mating Retention Type: | Latch |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | With |
| Connector Height: | 6.35 mm |
| PCB Retention Type: | Board Latch |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2047 |
| Wire Size: | .051 - .823 mm², 30 - 18 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.248 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Contact Retention: | Without |
| Locking Latch Between Cavity Number: | 4,5 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 770894-8 |
| SKU: | AMP770894-8 |
770894-8
| Heilind Number: | AMP770894-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 770894-8 |
| Datasheet: | Agency Approval Document (CSA Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with our SL-156 series receptacle connector. Its natural housing color and durable nylon construction make it a reliable choice for various applications. With a 6.5A amperage and 250VAC voltage rating, it ensures efficient performance. Featuring a cable mount design and crimp termination method, installation is a breeze. The 8-position connector, suitable for 30-18 AWG wire sizes, offers versatility in connectivity. UL and CSA agency certifications guarantee quality and safety compliance. Ideal for appliances and other electronic devices, this connector is a must-have for your PCB assembly needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744075-6 | ![]() | |
| TE Connectivity 647402-8 | ![]() | |
| TE Connectivity 770894-2 | ![]() | |
| TE Connectivity 770894-3 | ![]() | |
| TE Connectivity 770894-6 | ![]() |


