logo
9/28/2020 8:49:54 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

867963-2

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

867963-2

470 0 90 Days

25/25
25 … $49.61660E
50 … $49.61660E
150 … $48.91770E


Details
Mfg Part #:

867963-2

Disty Part #: AMP867963-2
Manufacturer: TE CNTY AMP
Part Description: SGL END POS STOP LEAD
Unit of Measure: Each
Data Sheet:

867963-2

RoHS: 867963-2 No
Series: 343 - LGH Leads & Connectors
Category: LGH Single-Pin Connectors and Cable Assemblies
Larger Image 867963-2 image large

Image for
Reference only

867963-2 image thumbnail

Product Change Notice

Effective Date Description of Change Download
5/12/2014 P-14-010145 - Product improvement. TE Connectivity has added an additional marking process to the LGH High Voltage Lead Assemblies,Connectors and Receptacles product family. As an alternative to the existing ink marking process, laser marking has been added
to all parts when appropriate to improve legibility and permanency.
867963-2

Customer Also Bought

Mfg Part # Description Series
1-66099-3 III+ PIN,18-16,15AU/FL,SMPACK 230 - Multimate Contacts
1-848588-3 LGH 1 MLD END LEAD 343 - LGH Leads & Connectors
1-863705-0 LGH-1L LEAD SGL MOLDED END 343 - LGH Leads & Connectors
1-87313-4 MOD V RECP LP 277 - AMPMODU Mod IV, V
1-87483-5 06 MODIV HSG COMP DR .100 EARS 277 - AMPMODU Mod IV, V
104652-5 50 50/50 GRID DRST SFMNT RCPT 007 - AMPMODU 50/50 Grid
42428-5 PIN TERMINAL RECEPTACLE 24-20 AWG TPPHBZ 094 - Pins, Plugs and Receptacles
51426-5 SAFE HIGH VOLTAGE PLUG 311 - RF - Special Sub-Miniature Connectors
5750636-1 KIT,PLUG,15P,HDP-20,SHLD HDWRE 035 - AMPLIMITE HD20 Crimp Snap-In
86015-2 MOD IV RECP LP 277 - AMPMODU Mod IV, V
867961-1 LGH 1/2 SGL END LEAD ASY 343 - LGH Leads & Connectors

Product Features

Features
Product Type Features
Product TypeLead Assembly
Mount AngleStraight
Wire Size16 mm² [AWG]
Electrical Characteristics
Operating Voltage10.0 kVDC
Dimensions
Assembly Length127.0 mm
Assembly Length5.003 in
Barrel Depth13.5 mm
Barrel Depth0.53 in
Pigtail Length9.65 mm
Pigtail Length0.38 in
Body Features
Wire Diameter4.22 mm
Wire Diameter0.166 in
Wire ColorWhite (Standard)
Wire InsulationSilicone
Cap MaterialGlass-Filled Polyester
Lead Assembly TypeSingle-End
Cap ColorGreen
Positive Stop FerruleWith
Configuration Features
ShieldedNo
PreloadedYes
Industry Standards
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesNot relevant for lead free process
RoHS/ELV Compliance HistoryAlways was ELV compliant
Other
BrandAMP

Product Line/Family

Mfg Part # Descriptiontop
5-850912-1 LGH-4 FLANGED RECEPT.
867961-1 LGH 1/2 SGL END LEAD ASY



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions