87024-610LF

Heilind Number:BRG87024-610LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87024-610LF
ECAD Model:
3D Model

Description:

RIB CAGE II VCC SM W/LOC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87024-610LF
Pitch:1.27 mm
Gender:Female
Mount Type:PCB Mount, Surface Mount
Mount Angle:Straight
Housing Color:Natural
Mating Cycles:200 cycle
Number of Rows:2
Voltage Rating:800 VAC
Contact Plating:Gold/GXT Over Nickel
Contact Material:Beryllium Copper
Housing Material:Liquid Crystal Polymer
Contact Resistance:20 mΩ, 25 mΩ
Number of Contacts:20
Insulation Resistance:50000 mOhm
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-55 °C
Series:Rib-Cage®
SKU:BRG87024-610LF

Detailed Description

Introducing the RIB CAGE II VCC SM W/LOC connector, designed for female gender applications with a compact and efficient 20-contact, 2-row configuration. Constructed with high-quality Liquid Crystal Polymer housing and Beryllium Copper contacts plated with Gold/GXT for optimal conductivity and durability. This Surface Mount and PCB Mount compatible connector offers a straight mount angle with a 1.27mm pitch, ensuring easy installation in electronic assemblies. With a wide operating temperature range from -55°C to 130°C and a voltage rating of 800 VAC, it guarantees reliable performance in diverse environments. RoHS compliant and boasting a 200-cycle mating life, it upholds the highest standards for environmental responsibility and longevity. Suitable for a variety of applications in hi-rel industries, the RIB CAGE II VCC SM W/LOC is the ideal choice for demanding connectivity needs.