| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87264-1252 |
| Color: | Black |
| Series: | 87264 - Milli-Grid |
| Amperage: | 1 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Tail Length: | 2.55 mm |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.54 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 265 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 014 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0872641252 |
| SKU: | MOL87264-1252 |
87264-1252
Specifications
Detailed Description
Easily connect circuit components with our Milli-Grid series PCB Socket Receptacles. Designed for surface mount installation, these black connectors feature two rows of 12 contacts, offering reliable signal transmission. With a 2mm pitch and right-angle orientation, they suit various board-to-board applications. Constructed with high-temperature thermoplastic and phosphor bronze contacts, they ensure durability in harsh environments. Meeting RoHS compliance, they are also lead-free, making them environmentally friendly. Operating efficiently in temperatures ranging from -55 to 105°C, these connectors are suitable for diverse electronic systems. Their gold-plated mating area and tin-plated termination ensure optimal conductivity, while their tube packaging facilitates convenient storage and handling. Trust in the quality and performance of these PCB Socket Receptacles for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/24/2024 | 514680 - Equipment/Production Transfer or rearrangement. This notification is to inform about relocate production of the 87368 & 87264 product series from Singapore to the Molex Malaysia production facility. | Download | |||

