logo
1/28/2020 5:16:09 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

87264-2652

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

87264-2652

CALL 0 63 Days

4000/2000
4,000 … $1.81571E
Please Call 800-400-7041
Details
Tariff Info: HTS: 85366940
Mfg Part #:

87264-2652

Disty Part #: MOL87264-2652
Manufacturer: MOLEX
Part Description: 2.00mm Pitch Milli-Grid™ Receptacle, Side Entry, Through Hole, 0.38µm Gold (Au) Selective, 26 Circuits, Lead-Free
Unit of Measure: Each
Data Sheet:

87264-2652

RoHS: 87264-2652 RoHS Compliant Yes
Series: 87264
Category: PCB Receptacles
Larger Image 87264-2652 image large

Image for
Reference only

87264-2652 image thumbnail



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions