87409-110LF

Heilind Number:BRG87409-110LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87409-110LF
ECAD Model:
3D Model

Description:

RIB III VERT SMT HDR W/L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87409-110LF
Color:Natural
Pitch:1.27 mm
Shroud Type:Yes
Mount Type:Surface Mount
Mount Angle:Straight
Current Rating:1 A
Number of Rows:2
Voltage Rating:800 VAC
Contact Plating:Gold/GXT
Housing Material:Liquid Crystal Polymer
Number of Contacts:20
Flammability Rating:UL 94V-0
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-55 °C
Series:Rib-Cage®
SKU:BRG87409-110LF

Detailed Description

Introducing the RIB III VERT SMT HDR W/L, a high-performance surface mount connector from the Rib-Cage® series. Crafted with durable Liquid Crystal Polymer housing material, this connector ensures reliable and long-lasting performance in a variety of applications. With 20 gold/GXT plated contacts arranged in 2 rows, it provides secure and efficient connectivity. Operating flawlessly in temperatures ranging from -55°C to 130°C, it is designed for use in harsh environments. Featuring a straight mount angle and UL 94V-0 flammability rating, it guarantees easy installation and safety compliance. With a current rating of 1A and voltage rating of 800VAC, it is ideal for high-power applications. RoHS compliant and meticulously engineered, the RIB III VERT SMT HDR W/L is the perfect choice for demanding electronic systems. Elevate your connectivity solutions with this top-of-the-line PCB connector.