logo
1/28/2020 2:00:14 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

87705-1021

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

87705-1021

CALL 0 84 Days

1/1 CALL Please Call 800-400-7041
Details
Tariff Info: HTS: 85366940
Mfg Part #:

87705-1021

Disty Part #: MOL87705-1021
Manufacturer: MOLEX
Part Description: 1.00mm Pitch DDR-II DIMM Socket, Vertical, Center Keys, 3.18mm Tail Length, Beige Latches, 0.38µm Gold (Au) Plating, with Beveled Metal Pins, 240 Circuits, Lead-Free
Unit of Measure: Each
Data Sheet:

87705-1021

RoHS: 87705-1021 RoHS Compliant Yes
Series: 87705
Category: Memory Module Sockets
Larger Image 87705-1021 image large

Image for
Reference only

87705-1021 image thumbnail



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions