logo
1/27/2020 7:27:33 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

87733-6

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

87733-6

287 0 60 Days

1/1
1 … $5.10530E
40 … $4.40910E
90 … $4.27940E
180 … $4.15710E
287 … $4.15710E
287+ … CALL


Details
Tariff Info: HTS: 85389060
Mfg Part #:

87733-6

Disty Part #: AMP87733-6
Manufacturer: TE CNTY AMP
Part Description: 30 MODIV HSG W/STR RLF DR MRKD
Unit of Measure: Each
Data Sheet:

87733-6

RoHS: 87733-6 RoHS Compliant Yes
Series: 277 - AMPMODU Mod IV, V
Category: .100 Inch Centerline AMPMODU Headers, Connectors & Contacts
Larger Image 87733-6 image large

Image for
Reference only

87733-6 image thumbnail

Product Change Notice

Effective Date Description of Change Download
4/7/2018 E-17-017000 - Product Improvement. CHANGING MARKING PROCESS FROM A HOT INK STAMPED PROCESS TO A LASER MARKED PROCESS TO PROVIDE BETTER PERMANENCY OF MARKINGS. THIS IS A COSMETIC CHANGE ONLY. THERE IS NO EFFECT TO THE PERFORMANCE OF THE PART. IT IS A VISUAL DIFFERENCE ONLY.87733-6

Product Features

Features
Product Type Features
Product TypeConnector
Connector TypeHousing
Connector SeriesMod IV
Mating Connector Lock TypeDetent Latching
Flame RetardantYes
Mating Connector LockWith
KeyedNo
Electrical Characteristics
Contact - Rated Current3.0 A
Insulation Resistance5000.0 MΩ
Voltage Rating250.0 VAC
Dielectric Withstanding Voltage750.0 V
Termination Resistance12.0 mΩ
Termination Features
Termination Method to Wire/CableCrimp
Body Features
Row-to-Row Spacing2.54 mm
Row-to-Row Spacing0.1 in
Contact Features
Contact TypeSocket
Configuration Features
Number of Rows2
Number of Positions30
Strain ReliefWith
Housing ConfigurationBoth Ends Closed
StampedYes
Number of Detents2
Housing Features
Mating AlignmentWith
Connector StyleReceptacle
Centerline2.54 mm
Centerline0.1 in
Housing MaterialThermoplastic - GF
Housing ColorBlack
Mating Alignment TypeLatched
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesNot relevant for lead free process
RoHS/ELV Compliance HistoryAlways was RoHS compliant
UL Flammability RatingUL 94V-0
Approved StandardsUL E28476
Approved StandardsCSA LR7189
Environmental
Operating Temperature-65.0 - 105.0 °C
Other
BrandAMP

Product Line/Family

Mfg Part # Descriptiontop
1-102241-0 12 MODIV HSG COMP SR .100 POL
1-102387-0 50 MODIV HSG COMP DR .100 POL
1-102387-1 60 MODIV HSG COMP DR .100 POL
1-102387-2 64 MODIV HSG COMP DR .100 POL
1-102394-5 34 AMP MODU MT HSG DR .100CL
1-102394-8 40 AMP MODU MT HSG DR .100CL
1-102536-0 24 AMPMODU MT COVER DR .100CL
1-102536-1 26 AMPMODU MT COVER DR .100CL
1-102536-5 34 AMPMODU MT COVER DR .100CL
1-102536-8 40 AMPMODU MT COVER DR .100CL
1-102537-8 40 AMPMODU MT COVER DR .100CL
1-102681-2 34 AMPMODU MT COVER DR .100CL
1-102681-5 40 AMPMODU MT COVER DR .100CL
1-103635-3 14 MTE HDR SRRA LATCH .100CL
1-103638-0 11 MTE HDR SRST LATCH .100CL
1-103648-4 15 MTE RCPT HSG SR RIB .100CL
1-103653-3 14 MTE SHRD PIN HSG SR LATCH
1-103653-5 16 MTE SHRD PIN HSG SR LATCH
1-103682-5 16 MTE PANEL MOUNT SR
1-103908-1 12 MTE HDR SRST LATCH W/HLDWN
1-103957-5 4X5 MTE RCPT SR LATCH .100CL
1-103958-2 10X2 MTE RPT SR LATCH .100CL
1-103958-3 8X3 MTE RCPT SR LATCH .100CL
1-104257-0 11 MTE RCPT HSG SR LATCH .100
1-104257-1 12 MTE RCPT HSG SR LATCH .100



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions