logo
1/21/2020 12:17:12 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

87762-0872

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

87762-0872

CALL 0 90 Days

3168/1584
3,168 … $1.38153E
6,336 … $1.23818E
Please Call 800-400-7041
Details
Mfg Part #:

87762-0872

Disty Part #: MOL87762-0872
Manufacturer: MOLEX
Part Description: 2.00mm Pitch Milli-Grid™ Header, Dual Row Dual Body, Surface Mount, Vertical, 8 Circuits, 0.38µm Gold (Au) Selective Plating, 9.65mm Stacking Height, with Pegs and Pick-and-Place Cap, Tube Packaging, Lead-Free
Unit of Measure: Each
Data Sheet:

87762-0872

RoHS: 87762-0872 RoHS Compliant Yes
Series: 87762
Category: PCB Headers
Larger Image 87762-0872 image large

Image for
Reference only

87762-0872 image thumbnail

Series 87762

Mfg Part # Descriptiontop
87762-0024 2.00mm Pitch Milli-Grid™ Header, Dual Row Dual Body, Surface Mount, Vertical, 12 Circuits, 0.38µm Gold (Au) Selective Plating, 12.70mm Stacking Height, with Pegs, without Cap, Tube Packaging, Lead-Free



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions