logo
1/18/2020 9:04:40 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

87898-0826

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

87898-0826

CALL 0 70 Days

3300/825
3,300 … $0.91008E
8,250 … $0.79134E
Please Call 800-400-7041
Details
Tariff Info: HTS: 85366940
Mfg Part #:

87898-0826

Disty Part #: MOL87898-0826
Manufacturer: MOLEX
Part Description: C-Grid® / SL™ Header, Surface Mount, Breakaway, Vertical, 8 Circuits, Tin (Sn) Overall Plating, Tube Packaging, without Cap, Lead-Free
Unit of Measure: Each
Data Sheet:

87898-0826

RoHS: 87898-0826 RoHS Compliant Yes
Series: 87898
Category: PCB Headers
Larger Image 87898-0826 image large

Image for
Reference only

87898-0826 image thumbnail

Product Change Notice

Effective Date Description of Change Download
5/1/2014 GCM 10635826 - Tooling / Equipment Transfer. The purpose of this letter is to inform you that a change of manufacturing location from Singapore to Johor, Malaysia by the housing molding sub-con will be implemented on the housing of 2.54MM PITCH SINGLE ROW WAFER WITH STAND OFF OPTION, 0.64 SQ PIN, 87891 series connector. This letter takes the place of notice to customer the reason of change is due to housing molding sub-con is ceasing production in Singapore and shifting to Johore, Malaysia which is also a
Molex qualifed manufacturing site. We verify impact of the change is confirmed as no impact to the quality of products shipped.
87898-0826
4/6/2014 GCM 10629275 - New, Modified, Or Replacement Tooling.87898-0826

Series 87898

Mfg Part # Descriptiontop
87898-0204 C-Grid® / SL™ Header, Surface Mount, Breakaway, Vertical, 2 Circuits, 0.38µm Gold (Au) Plating, Tray Packaging, without Cap, Lead-Free



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions