| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 8809 |
| SKU: | KEY8809 |
8809
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 1-643067-0 | 10P MTA156 MOLDED COVER | ![]() |
| Keystone Electronics 3-641208-3 | 03P MTA156 HDR ASSY FL ST LF | ![]() |
| Keystone Electronics 350851-1 | Cut Strip - UMNL SOK 24-18 PTPBR | ![]() |
| Keystone Electronics 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Keystone Electronics 7210 | STANDOFF | ![]() |
| Keystone Electronics 09-50-3031 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| Keystone Electronics 09-50-8131 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 13 Circuits, Natural | ![]() |
| Keystone Electronics 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Keystone Electronics 39-28-1123 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 12 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Keystone Electronics 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Keystone Electronics 50217-8100 | 3.50mm Pitch Crimp Terminal 50217, 18-24 AWG, Bag, Phosphor Bronze | ![]() |
| Keystone Electronics 70543-0107 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3 Circuits, 0.76 | ![]() |


