logo
1/21/2020 4:45:30 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

88762-5520

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

88762-5520

1,177 0 84 Days

100/100
100 … $3.36592E
200 … $3.26692E
300 … $3.17358E
500 … $3.17358E
1,177 … $3.17358E


Details
Tariff Info: HTS: 85444220 - This Line May Be Subject To Section 301 Round 3 at 16.63%
Mfg Part #:

88762-5520

Disty Part #: MOL88762-5520
Manufacturer: MOLEX
Part Description: USB A-MINI-B CABLE L=2135MM
Unit of Measure: Each
Data Sheet:

88762-5520

RoHS: 88762-5520 RoHS Compliant Yes

Product Change Notice

Effective Date Description of Change Download
7/20/2017 502038 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes and quantities. No changes will be made to the product as a result of the packaging change.88762-5520
9/21/2016 501595 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change.88762-5520
9/16/2016 500735 - Manufacturing Process Change Molex and Suppliers. This letter is to inform you that the manufacturing process for the part(s) identified in this notice is changing. No changes will be made to the product as a result of this process change.88762-5520



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions