logo
1/26/2020 7:26:42 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

89762-1371

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

89762-1371

CALL 0 90 Days

25/5
25 … $51.24368E
30 … $51.24368E
140 … $48.34305E
Please Call 800-400-7041
Details
Mfg Part #:

89762-1371

Disty Part #: MOL89762-1371
Manufacturer: MOLEX
Part Description: SMA Straight Plug to SMA Straight Plug, 141-1701 Cable, Length 3 048mm (10.0'), 50 Ohms
Unit of Measure: Each
Data Sheet:

89762-1371

RoHS: 89762-1371 RoHS Compliant Yes
Series: 89762
Category: Cable Assemblies
Larger Image 89762-1371 image large

Image for
Reference only

89762-1371 image thumbnail

Series 89762

Mfg Part # Descriptiontop
89762-1322 2.92mm Straight Plug to 2.92mm Straight Plug, 086-2201 Cable, Length 304.80mm (1.0'), 50 Ohms
89762-1325 2.92mm Straight Plug to 2.92mm Straight Plug, 086-2201 Cable, Length 3 048mm (10.0'), 50 Ohms



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions