logo
1/25/2020 8:56:12 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

90170-0016

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

90170-0016

CALL 0 63 Days

1/1 CALL Please Call 800-400-7041
Details
Tariff Info: HTS: 85389070
Mfg Part #:

90170-0016

Disty Part #: MOL90170-0016
Manufacturer: MOLEX
Part Description: 2.54mm Pitch QF-50™, Strain Relief, DIN 41651, Standard Low Profile, 16 Circuits
Unit of Measure: Each
Data Sheet:

90170-0016

RoHS: 90170-0016 RoHS Compliant Yes
Series: 90170
Category: Ribbon Cable / Wire Trap Connectors
Larger Image 90170-0016 image large

Image for
Reference only

90170-0016 image thumbnail

Use With

Mfg Part # Descriptiontop
90635-1102 1.27mm Pitch QF-50™, Single Beam, Vertical MIL/DIN Version, 0.76µm Gold (Au), 10 Circuits
90635-1343 1.27mm Pitch QF-50™, Single Beam, Vertical MIL/DIN Version, 0.38µm Gold (Au), 34 Circuits

Series 90170

Mfg Part # Descriptiontop
90170-0010 2.54mm Pitch QF-50™, Strain Relief, DIN 41651, Standard Low Profile, 10 Circuits



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions