logo
1/29/2020 2:40:37 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

90571-1261

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

90571-1261

CALL 0 365 Days

1/1 CALL Please Call 800-400-7041
Details
Mfg Part #:

90571-1261

Disty Part #: MOL90571-1261
Manufacturer: MOLEX
Part Description: 2.54mm Pitch QF-50™ Header, Vertical, Dual Row, Shrouded, DIN Keying, with Latch/Eject Levers, 26 Circuits, 0.1 µm Gold (Au)
Unit of Measure: Each
Data Sheet:

90571-1261

RoHS: 90571-1261 RoHS Compliant Yes
Series: 90571
Category: Ribbon Cable / Wire Trap Connectors
Larger Image 90571-1261 image large

Image for
Reference only

90571-1261 image thumbnail

Product Change Notice

Effective Date Description of Change Download
9/18/2019 506131 - Obsolete. This is to inform you that the part(s) referenced in this notice will be made obsolete.
90571-1261
4/19/2019 506227 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.90571-1261
10/26/2018 506164 - Capacity Change or Tool Replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product.
There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling.
90571-1261



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions