logo
1/27/2020 6:47:17 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

90635-1342

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

90635-1342

CALL 0 91 Days

1/1 CALL Please Call 800-400-7041
Details
Tariff Info: HTS: 85366940
Mfg Part #:

90635-1342

Disty Part #: MOL90635-1342
Manufacturer: MOLEX
Part Description: 1.27mm Pitch QF-50™, Single Beam, Vertical MIL/DIN Version, 0.76µm Gold (Au), 34 Circuits
Unit of Measure: Each
Data Sheet:

90635-1342

RoHS: 90635-1342 RoHS Compliant Yes
Series: 90635
Category: Ribbon Cable / Wire Trap Connectors
Larger Image 90635-1342 image large

Image for
Reference only

90635-1342 image thumbnail

Product Change Notice

Effective Date Description of Change Download
10/31/2016 501405 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or appearance of the parts. Or, it may result in a change to the specification.90635-1342

Application Tooling

Mfg Part # Descriptiontop
69008-0250 Changehead for Parallel Action Handtool 690080949
69020-0680 Arbor Press Fixture
69127-1150 Semi-Automatic Bench Press PB15 C/W Cable Sensor for 90635 Connectors

Use With

Mfg Part # Descriptiontop
90170-0010 2.54mm Pitch QF-50™, Strain Relief, DIN 41651, Standard Low Profile, 10 Circuits

Series 90635

Mfg Part # Descriptiontop
90635-1102 1.27mm Pitch QF-50™, Single Beam, Vertical MIL/DIN Version, 0.76µm Gold (Au), 10 Circuits
90635-1343 1.27mm Pitch QF-50™, Single Beam, Vertical MIL/DIN Version, 0.38µm Gold (Au), 34 Circuits



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions