logo
1/23/2020 11:22:38 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

90635-1501

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

90635-1501

CALL 0 70 Days

1/1 CALL Please Call 800-400-7041
Details
Tariff Info: HTS: 85366940
Mfg Part #:

90635-1501

Disty Part #: MOL90635-1501
Manufacturer: MOLEX
Part Description: 1.27mm Pitch QF-50™, Single Beam, Vertical MIL/DIN Version, 0.10µm Gold (Au), 50 Circuits
Unit of Measure: Each
Data Sheet:

90635-1501

RoHS: 90635-1501 RoHS Compliant Yes
Series: 90635
Category: Ribbon Cable / Wire Trap Connectors
Larger Image 90635-1501 image large

Image for
Reference only

90635-1501 image thumbnail

Application Tooling

Mfg Part # Descriptiontop
69008-0250 Changehead for Parallel Action Handtool 690080949
69020-0680 Arbor Press Fixture
69127-1150 Semi-Automatic Bench Press PB15 C/W Cable Sensor for 90635 Connectors

Use With

Mfg Part # Descriptiontop
90170-0010 2.54mm Pitch QF-50™, Strain Relief, DIN 41651, Standard Low Profile, 10 Circuits

Series 90635

Mfg Part # Descriptiontop
90635-1102 1.27mm Pitch QF-50™, Single Beam, Vertical MIL/DIN Version, 0.76µm Gold (Au), 10 Circuits
90635-1343 1.27mm Pitch QF-50™, Single Beam, Vertical MIL/DIN Version, 0.38µm Gold (Au), 34 Circuits



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions