logo
1/20/2020 12:05:20 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

90814-0214

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

90814-0214

CALL 0 100 Days

1/1
1 … $1.19264E
150 … $1.03000E
400 … $0.99971E
750 … $0.97115E
1,500 … $0.97115E
7,400 … $0.95747E
Please Call 800-400-7041
Details
Tariff Info: HTS: 85366940 - This Line May Be Subject To Section 301 Tariff at 16.63%
Mfg Part #:

90814-0214

Disty Part #: MOL90814-0214.P
Manufacturer: MOLEX
Part Description: CUT TAPE - 1.27MM PF HDR SMT NRBLB RL SN 14CKT
Unit of Measure: Each
Data Sheet:

90814-0214

RoHS: 90814-0214 RoHS Compliant Yes
Series: 90814
Category: PCB Headers
Larger Image 90814-0214 image large

Image for
Reference only

90814-0214 image thumbnail

Series 90814

Mfg Part # Descriptiontop
90814-0906 Picoflex® PF-50 SMT Header with PCB Pegs, Vertical, Low Profile, Surface Mount, Tin (Sn) Plated, 6 Circuits, Natural
90814-0926 Picoflex® PF-50 SMT Header with PCB Pegs, Vertical, Low Profile, Surface Mount, Tin (Sn) Plated, 26 Circuits, Natural



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions