logo
8/4/2020 9:52:32 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

91523-3

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

91523-3

CALL 0 90 Days

3/1
3 … $819.73290E
10 … $808.18730E
Please Call 800-400-7041
Details
Tariff Info: HTS: 85366940
Mfg Part #:

91523-3

Disty Part #: AMP91523-3
Manufacturer: TE CNTY AMP
Part Description: CERTICRIMP 2,SAHT TYPE III+
Unit of Measure: Each
Data Sheet:

91523-3

RoHS: 91523-3 X
Larger Image 91523-3 image large

Image for
Reference only

Customer Also Bought

Mfg Part # Description Series
1-103735-4 15 MTE HDR SRST LATCH .100CL 296 - AMPMODU MTE
1-1338691-2 ANVIL, COMBINATION .062 042 - Assembled Applicators
1-531134-2 3ROW BOX REC 135P 100CL UNSEAL 299 - Box Connectors
1-5863701-3 LGH-1 LEAD MLD END 343 - LGH Leads & Connectors
1445297-4 REC.R/A SMT,12 POS D76 - AMPMODU Micro Interconnect 0.8mm
2280116-1 KIT, BTLI, INLINE, 6 TON 148 - Powered Crimp Tools
40894 EX RING IS 20-18 194 TPBR 212 - Open Barrel Rings & Spades
5-100525-2 Z-PACK M.CODING KEY 472 - Z-PACK 2mm HM
5-456403-3 CRIMPER, WIRE .062F PREMIUM 042 - Assembled Applicators
7-1393122-4 KHAU-17D16L-12=KH 962 - GPR Panel Plug-In Relays,Sockets,Acc.-P&B
862197-5 LGH, RECEPTACLE ASS'Y 343 - LGH Leads & Connectors
9-1437562-5 TTE13D8T1/4=SW TOGGLE WATERTIG E31 - Toggle Switches



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions