| Attribute | Value |
|---|---|
| Manufacturer: | Misc. Mil-Aero |
| Manufacturer Part Number: | Misc. Mil-Aero 30-01-A780-1212 |
| SKU: | XYM30-01-A780-1212 |
30-01-A780-1212
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Misc. Mil-Aero ABM100-A-D | The 4-way adhesive backed cable tie mount in white is applied with rubber adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |