| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19054-0052 |
| Color: | Red |
| Series: | 19054 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Stud Size: | 6 (M3.5) |
| Insulation Material: | PVC |
| Packaging: | Carton |
| Operating Temperature Range: | 105 °C |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .25 - 1.5 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 3.68 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190540052 A-232-06X |
| SKU: | MOL19054-0052 |
19054-0052
| Heilind Number: | MOL19054-0052 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19054-0052 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
InsulKrimp Ring Tongue Terminal for 18-22 AWG Heavy Duty Wire, Stud Size 6 (M3.5)
More >>Specifications
Detailed Description
Easily secure heavy-duty wires with our InsulKrimp Ring Tongue Terminal. Designed for 18-22 AWG cables, this terminal features a durable copper construction with a tin plating for efficient conductivity. The vibrant red PVC insulation provides added safety, while the crimp or compression termination method ensures a secure connection. With a stud size of 6 (M3.5) and compatibility with wire sizes ranging from 22 AWG to 18 AWG, it's perfect for a variety of applications. Operating at temperatures up to 105°C, and with UL and CSA agency certifications, you can trust in its quality and performance. RoHS compliant for environmental responsibility, this terminal is a reliable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19054-0119 | InsulKrimp Ring Tongue Terminal for 14-16 Heavy Duty AWG Wire | ![]() |
| Molex 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |


