Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 505565-0301 |
Color: | Black |
Series: | 505565 - Micro-Lock PLUS |
Connector Type: | Micro-Lock PLUS |
Gender: | Receptacle |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 1.25 mm |
Material: | Polyester |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Termination Pitch: | 1.25 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 5055650301 |
SKU: | MOL505565-0301 |
505565-0301
Heilind Number: | MOL505565-0301 |
Manufacturer: | Molex |
Manufacturer Number: | 505565-0301 |
Tariff Info (HTS): | 8538906000 |
This Line May Be Subject To Tariff/Surcharge at 6.94% | |
Datasheet: | Product Literature |
ECAD Model: |
Description:
Micro-Lock PLUS Receptacle Housing, 1.25mm Pitch, Single Row, with Positive Lock, 3 Circuits, Black
More >>Specifications
Detailed Description
Enhance your connectivity with the Micro-Lock PLUS Receptacle Housing. This sleek black housing, with a 1.25mm pitch and single-row configuration, offers a secure fit for 3 circuits. Crafted from durable polyester, it ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 105 °C. Featuring a positive lock mechanism and polarization for easy mating, it guarantees a stable and efficient connection. UL certified and RoHS compliant, this housing is not only safe but also environmentally friendly. Whether for signal transmission or power supply, its wire-to-board connector system is perfect for various applications. Upgrade your setup with this high-quality housing for seamless connectivity.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Molex 03-09-1022 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, with Ramps, Natural | ![]() |
![]() | Molex 16-02-1125 | SL Crimp Terminal, Series 71851, Female, with 0.38µm Selective Gold (Au) Plated Contact, 24-22 AWG | ![]() |
![]() | Molex 43645-0210 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-2, Glow-Wire Capable, Black | ![]() |
![]() | Molex 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
![]() | Molex 50-57-9420 | SL Crimp Housing, Single Row, Version G, Positive Latch, 20 Circuits, Black | ![]() |
![]() | Molex 501330-0800 | 1.00mm Pitch Pico-Clasp Wire-to-Board Female Housing, Single Row, with Positive Lock, 8 Circuits | ![]() |
![]() | Molex 501330-1500 | 1.00mm Pitch Pico-Clasp Wire-to-Board Female Housing, Single Row, with Positive Lock, 15 Circuits | ![]() |
![]() | Molex 502578-0500 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 5 Circuits, Beige | ![]() |
![]() | Molex 502578-0600 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 6 Circuits, Beige | ![]() |
![]() | Molex 505431-1000 | Micro-Lock PLUS Receptacle Terminal, Tin, 26-30 AWG | ![]() |
![]() | Molex 505565-0201 | Micro-Lock PLUS Receptacle Housing, 1.25mm Pitch, Single Row, with Positive Lock, 2 Circuits, Black | ![]() |
![]() | Molex 505565-0401 | Micro-Lock PLUS Receptacle Housing, 1.25mm Pitch, Single Row, with Positive Lock, 4 Circuits, Black | ![]() |
![]() | Molex 505565-0501 | Micro-Lock PLUS Receptacle Housing, 1.25mm Pitch, Single Row, with Positive Lock, 5 Circuits, Black | ![]() |
![]() | Molex 505565-0601 | Micro-Lock PLUS Receptacle Housing, 1.25mm Pitch, Single Row, with Positive Lock, 6 Circuits, Black | ![]() |
![]() | Molex 505565-0701 | Micro-Lock PLUS Receptacle Housing, 1.25mm Pitch, Single Row, with Positive Lock, 7 Circuits, Black | ![]() |
![]() | Molex 505565-0801 | Micro-Lock PLUS Receptacle Housing, 1.25mm Pitch, Single Row, with Positive Lock, 8 Circuits, Black | ![]() |
![]() | Molex 505565-1001 | Micro-Lock PLUS Receptacle Housing, 1.25mm Pitch, Single Row, with Positive Lock, 10 Circuits, Black | ![]() |
![]() | Molex 83000-0083 | Commercial Micro-D Socket Terminal, Loose in Bag | ![]() |