08-58-0110

KK Trifurcon Crimp Terminal 6438, 18-20 AWG, Reel, Phosphor Bronze Selective Gold (Au)

Part Aliases: 0008580110   6838-A(P561)  
Enhance your connectivity with the KK Trifurcon Crimp Terminal 6438 for 18-20 AWG wires. This female terminal, part of the 6838 KK 396 series, boasts a durable phosphor bronze construction with selective gold plating, ensuring reliable performance. Designed for crimp or compression termination, it offers seamless integration in power circuit applications. With nickel plating and a gold contact mating area, it guarantees optimal conductivity. Compliant with RoHS standards, this terminal is a dependable choice for your connector needs. Elevate your projects with its efficient and high-quality design.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 08-58-0110
Series:6838 - KK 396 - Trifurcon
Connector Type:KK 396, Trifurcon
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Phosphor Bronze
Contact Plating:Nickel
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Contact Termination Plating Thickness:1.27 µm
Wire Size:18 AWG, 20 AWG
Contact Termination Plating:Nickel
Wire Insulation Diameter:2.79 mm
Part Aliases:0008580110 6838-A(P561)
SKU: MOL08-58-0110

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/01/2021509366 - Manufacturing Process Change. molex India is introducing new plating lines at the new connector facility with lates technology in line with other Molex entities and reduce the process related challenges in current lines. to facilitate the plating technology change we are changing the gold and silver chemistry. (no change to form, fit or function)Download
08/04/2018505850 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.
Download
07/01/2017502658 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move.Download