PV14-56R-C

Heilind Number:PANPV14-56R-C
Manufacturer:Panduit
Manufacturer Number:PV14-56R-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ring Terminal, 16 “ 14 AWG, 5/16" stud size, vinyl insulated, funnel entry, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV14-56R-C
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Material:Copper
Insulation Material:Vinyl
Barrel Length:14.2 mm, .56 in
Wire Insulation Diameter:.17 in, 4.3 mm
Barrel Type:Funnel
Finish:Tin Plated
Product Type:Loose Piece
SKU:PANPV14-56R-C
Supplier Product:Ring Terminals
Flammability Rating:UL 94 V-0
For Use With:CT-100A, CT-600-A (CT-550CH) CT-1550, CT-1551, CT-2500(CT-2550CH)
Tongue Thickness mm:0.8 (mm)
Minimum Metric Conductor Size mm:1.5 (mm²)
Wire Strip Length In:0.31 (In.)
Minimum Copper Conductor Size AWG STR:#16 AWG
Color Code:Blue
Maximum Copper Conductor Size AWG SOL:#14 AWG
Finish Coating:Tin-Plated
Stud Hole Size In:17/50 (In.)
Insulation Diameter mm:4.3 (mm)
Maximum Metric Conductor Size mm:2.5 (mm²)
Tongue Width In:0.46 (In.)
Tongue Length In:0.56 (In.)
Tongue Width mm:11.7 (mm)
Wire Strip Length mm:7.9 (mm)
Minimum Copper Conductor Size AWG SOL:#16 AWG
Overall Length In:1.12 (In.)
Standards Met:UL Listed, UL 486A, UL 486B; CSA Certified C22.2 No. 65
Insulation Diameter In:0.17 (In.)
Maximum Copper Conductor Size AWG STR:#14 AWG
Tongue Length mm:14.2 (mm)
Overall Width In:0.46 (In.)
Stud Hole Size mm:8.6 (mm)
Overall Length mm:28.4 (mm)
Tongue Thickness In:0.03 (In.)
Overall Width mm:11.7 (mm)
Sub Brand:Pan-Term

Detailed Description

Enhance your electrical connections with our Ring Terminal, designed for 16 - 14 AWG wires. Featuring a 5/16" stud size and vinyl insulation, it ensures safe and reliable performance. The funnel entry design simplifies installation, while the tin-plated finish offers durability. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V, this copper terminal is suitable for various applications. RoHS compliant, it meets environmental standards. Upgrade your connectors with this high-quality component.