HSTTA75-48-5

Thin wall adhesive lined heat shrink 4' pieces, .75" (19.0mm) diameter, adhesive lined black cross-linked polyolefin, 5 pc. package quantity.

Enhance cable insulation and protection with our Thin Wall Adhesive Lined Heat Shrink Tubing. This pack includes five 4-foot pieces, each featuring a 0.75-inch diameter for versatile use. Crafted from black cross-linked polyolefin with adhesive lining, it ensures secure sealing and durability. With a 3:1 shrink ratio, it conforms seamlessly to cables and wires, providing reliable insulation. RoHS compliant and easy to install, it's an essential component for wire and cable management, offering abrasion protection and peace of mind. Ideal for various applications, this heat shrink tubing is a must-have for any professional setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTTA75-48-5
Color:Black
Overall Length:1.219 m, 4 ft
Material:Polyolefin cross-linked with adhesive
Shrink Ratio:3:1
Product:Heat Shrink Tubing
Expanded Diameter:19.1 mm, .75 in
SKU: PANHSTTA75-48-5
Nominal Recovered Wall Thickness In:0.085 (In.)
Nominal Recovered Wall Thickness mm:2.2 (mm)
Nominal Diameter mm:19.1 (mm)
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: