LCDX6-14A-L

Two-hole, flex lug, #6 AWG wire, 1/4 stud hole, .63 hole spacing.

Upgrade your electrical connections with our two-hole compression lug. Designed for #6 AWG wire, this lug features a flexible design for easy installation. With a 1/4 stud hole and .63 hole spacing, it ensures secure connections. The overall length of 1.91 inches accommodates various setups, while the 6.4mm stud hole size guarantees compatibility. Its blue color code adds convenience for identification. Perfect for industrial or DIY projects, this lug is RoHS compliant, meeting high environmental standards. Trust in its durability and performance for your compression connector needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCDX6-14A-L
Overall Length:1.91 in, 48.5 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:.48 in, 12.2 mm
Barrel Length:.48 in, 12.2 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Blue
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:.63 in, 16 mm
Tongue Type:Standard
SKU: PANLCDX6-14A-L
Sub Brand:Pan-Lug
Tongue Thickness mm:2 (mm)
Panduit Die Index Number:P24
Tongue Thickness In:0.08 (In.)
Wire Strip Length mm:14 (mm)
Burndy Die Index Number:7
Wire Strip Length In:42,614 (In.)
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: