| Attribute | Value |
|---|---|
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MS3367-5-9 |
| Part Aliases: | BT1.5I-C BT1.5I-M PLT1.5I-C PLT1.5I-M SST1.5I-C SST1.5I-M |
| SKU: | PANMS3367-5-9 |
MS3367-5-9
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit LCA6-14-L | One-hole, standard barrel with window lug, #6 AWG wire, 1/4 stud hole. | ![]() |
| Panduit PLT1.5I-M | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PN18-10R-M | Ring Terminal, 22 “ 18 AWG, #10stud size, nylon insulated, bulk package. | ![]() |
| Panduit PN18-6FN-M | Fork Terminal, nylon insulated, 22- 18 AWG, #6 stud size, narrow tongue, bulk package. | ![]() |


