M83723/76W10059

STD PLUG, PIN, 83723 SIII BAYONET

The M83723/76W10059, a STD PLUG featuring pins designed for seamless compatibility with the MIL-DTL-83723 military specification. Part of the rugged Series III line, this connector boasts a shell size of 10 and a straight plug configuration, perfect for secure and efficient cable connections in demanding environments. Crafted from durable aluminum with an olive drab cadmium over nickel finish, it ensures reliable performance even in harsh conditions. With a wire size range of 24 to 20 AWG and a voltage rating of 600 VAC, it is suitable for a wide range of applications. The 10-5 insert arrangement, keying position 9, and bayonet locking mechanism guarantee precise alignment and secure mating. Trust in the Conesys M83723 campaign for high reliability. Rest assured, this connector is compliant with RoHS regulations, making it environmentally friendly. Upgrade your circular connector setup with the M8372376W10059 for uncompromising performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W10059
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:10
Contact Type:Pin
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:10-5
Keying Position:9
Locking Mechanism:Bayonet
SKU: AERM83723/76W10059

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: