Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Aero-Electric Connector | Conesys |
Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/86K1212N |
Military Specification: | MIL-DTL-83723 |
Series: | Series III |
Shell Size: | 12 |
Contact Type: | Socket |
Shell Material: | Stainless Steel |
Wire Size: | 24 to 20 AWG |
Shell Type: | Plug, Straight |
Shell Finish: | Passivated |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 12-12 |
Keying Position: | N |
Locking Mechanism: | Threaded |
SKU: | AERM83723/86K1212N |
M83723/86K1212N
Heilind Number: | AERM83723/86K1212N |
Manufacturer: | Aero-Electric Connector | Conesys |
Manufacturer Number: | M83723/86K1212N |
ECAD Model: |
Specifications
Detailed Description
Introducing the STD PLUG, SOCKET, 83723 SIII THREADED, a reliable and durable circular connector designed to meet MIL-DTL-83723 military specifications. Part of the Conesys M83723 campaign, this connector features Series III construction with a shell size of 12 and a straight plug shell type made of high-quality passivated stainless steel. With a contact type of socket, it accommodates wire sizes ranging from 24 to 20 AWG, ensuring secure connections in high-voltage environments with a rating of 600 VAC. The insert arrangement of 12-12 and threaded locking mechanism guarantee a stable and robust interface, making it ideal for hi-rel applications. Rest assured, this connector complies with stringent quality standards while offering exceptional performance in demanding scenarios. Upgrade to the M8372386K1212N for unparalleled reliability in your connectivity needs.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Aero-Electric Connector | Conesys D38999/20FJ29SA | MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III | ![]() |