PT00SE-12-3S(SR)
Crimp Wall-Mt Receptacle 26482-1
Part Aliases: 71-332012-03S
The PT00SE-12-3S(SR), a rugged Crimp Wall-Mount Receptacle designed to meet MIL-DTL-26482 specifications, perfect for military and high-reliability applications. Part of the PT Series, this connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring longevity in harsh environments with an IP67 rating for dust and water resistance. The Socket contact type, made of Copper Alloy and plated with Gold, guarantees reliable signal transmission even in demanding conditions. With a shell size of 12 and bayonet locking mechanism, it offers secure and easy installation. Accommodating wire sizes of 20 AWG, 16 AWG, and 18 AWG, and rated for up to 1000 VAC, this connector provides robust connectivity for critical systems. RoHS compliant and in stock for immediate availability, the PT00SE-12-3S(SR) is the ideal choice for demanding Circular MIL Spec applications.
Details
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT00SE-12-3S(SR) |
Military Specification: | MIL-DTL-26482 |
Series: | PT Series |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 12 |
Contact Type: | Socket |
Shell Material: | Aluminum |
Wire Size: | 16 AWG, 18 AWG, 20 AWG |
Shell Type: | Wall Mount Receptacle |
Shell Finish: | Olive Drab Cadmium |
Voltage Rating: | 1000 VAC |
Insert Arrangement: | 12-3 |
Locking Mechanism: | Bayonet |
Part Aliases: | 71-332012-03S |
SKU: | AMIPT00SE-12-3S(SR) |
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |