PT02SE-12-10S

AI-CRIMP BOX-MT RECEPTACLE 26482-1

Part Aliases: 71-331212-10S  
The AI-CRIMP BOX-MT RECEPTACLE 26482-1, part of our MIL-DTL-26482 compliant PT Series connectors. Crafted with precision and durability in mind, this socket contact features a Copper Alloy construction with Gold plating, ensuring reliable conductivity in any environment. With an IP67 rating and Olive Drab Cadmium shell finish, it offers superior protection against moisture and corrosion. Ideal for high-reliability applications, it accommodates wire sizes ranging from 24 AWG to 20 AWG, with a voltage rating of 600 VAC. Its box mount design and Bayonet locking mechanism provide secure and easy installation, making it a perfect choice for demanding military and industrial settings. Trust in the PT02SE1210S for robust and dependable connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT02SE-12-10S
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:12
Contact Type:Socket
Shell Material:Aluminum
Wire Size:20 AWG, 22 AWG, 24 AWG
Shell Type:Box Mount Receptacle
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:12-10
Locking Mechanism:Bayonet
Part Aliases:71-331212-10S
SKU: AMIPT02SE-12-10S

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: