PT06A-22-55PX(424)

Heilind Number:AMIPT06A-22-55PX(424)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06A-22-55PX(424)
ECAD Model:
3D Model

Description:

AMIPT06A-22-55PX(424)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06A-22-55PX(424)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:22
Contact Type:Pin
Shell Material:Aluminum
Shell Type:Plug, Straight
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:22-55
Keying Position:X
Locking Mechanism:Bayonet
SKU:AMIPT06A-22-55PX(424)

Detailed Description

The PT06A-22-55PX(424) Circular MIL Spec Connector, part of the PT Series, meets military specification MIL-DTL-26482 for high reliability in demanding environments. Featuring a rugged aluminum shell with electroless nickel finish and IP67 rating, this connector ensures secure, waterproof connections. With a shell size of 22 and straight plug configuration, it accommodates pin contacts made of durable copper alloy with gold plating for optimal conductivity. Its bayonet locking mechanism guarantees a stable connection, while the 600 VAC voltage rating makes it suitable for a wide range of applications. Designed with insert arrangement 22-55 and keying position X, this connector offers precise mating. Despite its robust construction, it does not meet RoHS compliance standards. Perfect for military, aerospace, and other high-performance applications, the PT06A2255PX424 connector is the ideal choice for ensuring reliable and durable connectivity.