PT06E-12-8PW(476)

Heilind Number:AMIPT06E-12-8PW(476)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06E-12-8PW(476)
ECAD Model:
3D Model

Description:

AI-Solder Plug E-Class 26482-1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06E-12-8PW(476)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:12
Contact Type:Pin
Shell Material:Aluminum
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:12-8
Keying Position:W
Locking Mechanism:Bayonet
SKU:AMIPT06E-12-8PW(476)

Detailed Description

The AI-Solder Plug E-Class 26482-1 ( AMIPT06E-12-8PW476) from our PT Series offers reliable connectivity for military applications. Meeting MIL-DTL-26482 specifications, this circular connector features a durable aluminum shell with Olive Drab Cadmium finish for enhanced ruggedness. With a shell size of 12, it accommodates pin contacts made of Copper Alloy plated with Gold, ensuring optimal signal transmission even in harsh environments. Rated for IP67 ingress protection and with a voltage rating of 600 VAC, it guarantees performance and safety. The 12-8 insert arrangement, W keying position, and Bayonet locking mechanism provide secure mating. RoHS compliant and designed for high-reliability applications, this connector is a trusted choice for demanding military and industrial projects.