CIMMS24264R16B24PN
3D Model

MS24264R16B24PN

RCPT C48-10R16-24P-102

The Omega MIL-DTL-26500 Series Circular Connector, SKU MS24264R16B24PN, is a rugged and reliable solution for high-performance connectivity in demanding environments. Designed for military specifications, this male connector features a durable aluminum housing and can withstand extreme temperatures ranging from -55°C to 200°C. With 24 gold-plated contacts and a crimp termination method, it ensures secure and efficient signal transmission. The panel mount design with a bayonet mating type allows for easy installation and removal, while the silicone rubber and fluorosilicone seals provide excellent moisture and environmental protection. RoHS compliant and offering a 1500 VAC voltage rating, this connector is suitable for a wide range of applications in aerospace, defense, and industrial sectors. With a shell size of 16 and a current rating of 7.5 A, it guarantees high performance and reliability, even in harsh operating conditions. Trust in the Omega MIL-DTL-26500 Series Connector for your critical connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Cinch Connectivity Solutions
Manufacturer Part Number:MS24264R16B24PN
Military Specification:MIL-C-26500
Series:Omega
Gender:Male
Housing Material:Aluminum
Number of Contacts:24
Mount Type:Panel Mount
Termination Method:Crimp
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-55 °C
Shell Size:16
Contact Type:Pin
Mating Type:Bayonet
Seal Material:Fluorosilicone, Silicone Rubber
Shell Size - Insert Arrangement:16-24
Shell Material:Aluminum
Mating Cycles:500 cycle
Shell Type:Square Flange Receptacle
Shell Finish:Anodized
Current Rating:7.5 A
Voltage Rating:1500 VAC
Insert Arrangement:16-24
Locking Mechanism:Bayonet
SKU: CIMMS24264R16B24PN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: