LCAX2-38H-E

One-hole, flex lug, #2 AWG wire, 3/8 stud hole, 45° angle tongue.

Upgrade your electrical connections with this high-performance compression lug. Designed for #2 AWG wire, it features a durable tin-plated copper construction for optimal conductivity. The one-hole design with a 3/8 stud hole and 45° angle tongue ensures secure and efficient installations. With an overall length of 1.49 inches, this lug is suitable for various applications. The brown color code allows for easy identification, while its RoHS compliance guarantees environmental responsibility. Trust in this lug for reliable and long-lasting connections in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCAX2-38H-E
Overall Length:1.49 in, 37.8 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:17.8 mm, .7 in
Barrel Length:15 mm, .59 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Brown
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard Tongue Width
Tongue Angle:45°
SKU: PANLCAX2-38H-E
Sub Brand:Pan-Lug
Panduit Die Index Number:P33
Wire Strip Length mm:17.5 (mm)
Wire Strip Length In:42,675 (In.)
Burndy Die Index Number:10
Tongue Thickness mm:2.8 (mm)
Tongue Thickness In:0.11 (In.)
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: