PRWP1.5S-D0

Pan-Ty® releasable wing push mount tie, standard cross section, 6.8 (173mm) length, weather resistant nylon 6.6, black.

Secure and release cables with ease using our Pan-Ty® Releasable Wing Push Mount Tie. Crafted from durable weather-resistant nylon 6.6, this tie ensures reliable performance in outdoor environments. With a standard cross-section and a length of 6.8 inches, it accommodates bundles up to 1.5 inches in diameter. Featuring a convenient push-mount design, installation is quick and hassle-free. The black color adds a sleek touch, while the RoHS compliance guarantees environmental friendliness. Trust in this tie for efficient wire and cable management in various applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PRWP1.5S-D0
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.19 in, 4.8 mm
Overall Length:173 mm, 6.8 in
Material:Weather Resistant Nylon 6.6
Maximum Bundle Diameter:1.5 in, 38.1 mm
Tensile Strength:222 N, 50 lb
Product:Releasable Cable & Wire Ties
Environment Application:Outdoor
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU: PANPRWP1.5S-D0
Standard Package Width:9.8 in / 248.92 mm
Overall Length:173 mm / 6.8 in
Color:Natural
Max. Operating Temperature:185 °F / 85 °C
Package Weight:2.060 lbs
Standard Package Height:83.82 mm
Material:Weather Resistant Nylon 6.6
Carton Qty:5000
Standard Package Length:13 in / 330.2 mm
Standard Carton Length:22.96 in / 330.2 mm
Width:0.19 in / 4.8 mm
Package Volume:0.255 cu ft
Carton Weight:20.600 lbs
Min. Operating Temperature:-76 °F / -60 °C
Country of Origin:SG
Package Quantity:500
Standard Carton Width:265.684 mm / 10.46 in
For Use With:Cables
Resistance Properties:UV Resistant
Maximum Installation Temperature F:32 (°F)
Sub Brand:Pan-Ty®
Minimum Installation Temperature C:-20 (°C)
Maximum Installation Temperature C:0 (°C)
Minimum Installation Temperature F:-4 (°F)
Standards Met:UL 62275 Compliant (Type 1, 11), UL Recognized (File #E56854), RoHS, CE Complaint
Mercury Content Indicator:No
Standard Carton Weight Pounds:20.6000
Std Package Length MM:330.2 MM
California Pro65 Cancer:No
Std Carton Width MM:265.684 MM
UOM EA PK:PK
Hazardous Material Flag:N
Restricted Use of Hazardous Substances:N
Std Package Height In:3.3 In
Std Ctn Qty:5000
Buy American Compliant:Y
Std Carton Width In:10.46 In
Std Package Width In:9.8 In
Std Package Width MM:248.92 MM
ECCN Commodity Code:EAR99
Std Carton Length In:22.96 In
Std Package Length In:13 In
Lead Content Indicator:N
RoHS Compliant:Compliant
GTIN Package:00074983570072
Standard Package Volume Ft3:0.2559 Ft3
EAN:00074983570072
Standard Package Weight Pounds:2.0600
UPC:07498357007
Min Order Qty:500
Std Pkg UOM:Piece
REACH Status:False
ARRA Compliant:Y
Std Carton Length MM:330.2 MM
Standard Carton Volume Ft3:0.2559 Ft3
USA HS Code 10digit:3926909990
NLD HS Code:3926909790000000000000
Min Order UOM:Piece
Std Carton Height MM:467.614 MM
Country of Origin 2Digit:SG
Std Package Height MM:83.82 MM
USA HS Code:3926909990000000000000
Std Pkg Qty:500
Std Carton Height In:18.41 In
GTIN Carton:50074983570077

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/01/2025PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information.
Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request.
Download
11/30/2023PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth.
Download