The MIL-DTL-38999 Series II connectors are designed for rugged environments, with up to 128 contacts housed in an insert for high-density connectivity. Engineered for harsh conditions, these connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Available in various mounting options including front wall, rear wall, jam nut, and box mount receptacles, they offer versatility in installation. The plugs come in straight, RFI grounding, and standard configurations, with 90-degree cable clamps for secure attachment. With 9 shell sizes and 52 insert arrangements, they accommodate diverse connectivity needs. Constructed with aluminum shells and offering multiple plating options, including cadmium-free finishes, these connectors ensure reliable performance in demanding applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: