M83723/71W10056

WALL MT RECEPT, SOCKET, 83723 SIII BAYON

The M83723/71W10056, a rugged and reliable WALL MT RECEPT designed for military applications. This MIL-DTL-83723 compliant connector, part of the Conesys M83723 series, features a robust aluminum shell with Olive Drab Cadmium Over Nickel finish, ensuring durability in harsh environments. With a shell size of 10 and a bayonet locking mechanism, it provides secure and stable connections. The 83723 SIII BAYON contact type accommodates wire sizes ranging from 24 to 20 AWG, suitable for high voltage applications up to 600 VAC. Its 10-5 insert arrangement, along with keying position 6, offers easy and error-free mating. Ideal for use in hi-rel settings, this connector guarantees superior performance and longevity, making it a trusted choice in the aerospace, defense, and industrial sectors. Trust the M8372371W10056 for your critical connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71W10056
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:10
Contact Type:Socket
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:10-5
Keying Position:6
Locking Mechanism:Bayonet
SKU: AERM83723/71W10056

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: