M83723/72R2461N

WALL MT RECEPT, PIN, 83723 SIII BAYONET

The M83723/72R2461N, a rugged and reliable WALL MT RECEPT designed for military applications. This connector, meeting MIL-DTL-83723 specifications, is part of the esteemed Series III lineup, offering exceptional performance in harsh environments. Featuring a shell size of 24 and a durable aluminum construction, it ensures durability under demanding conditions. With a contact type of Pin and compatibility with wire sizes ranging from 24 to 20 AWG, it facilitates secure and efficient connections. The Electroless Nickel shell finish not only enhances longevity but also provides excellent conductivity. With an insert arrangement of 24-61 and a bayonet locking mechanism, this connector guarantees a precise and secure fit. Rated for 600 VAC, it is suitable for high-voltage applications. Trust in the M83723/72R2461N for your critical connectivity needs in military and aerospace settings.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R2461N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:24
Contact Type:Pin
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:24-61
Keying Position:N
Locking Mechanism:Bayonet
SKU: AERM83723/72R2461N

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: