Introducing the STD PLUG, PIN, 83723 SIII BAYONET, a robust and reliable circular MIL Spec connector that meets stringent military specification MIL-DTL-83723. Part of the Series III lineup, this connector features a shell size of 22 with a straight plug configuration, making it ideal for various high-reliability applications. Constructed from durable stainless steel with a passivated finish, it offers excellent corrosion resistance for long-term performance. With an insert arrangement of 22-19 and a bayonet locking mechanism, secure and efficient connections are guaranteed. Designed for wire sizes ranging from 20 to 16 AWG, and with a voltage rating of 600 VAC, this connector is suitable for demanding environments. Trust in the Conesys M83723 for top-quality connectivity solutions.