Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Aero-Electric Connector | Conesys |
Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/77W2461N |
Military Specification: | MIL-DTL-83723 |
Series: | Series III |
Shell Size: | 24 |
Contact Type: | Socket |
Shell Material: | Aluminum |
Wire Size: | 24 to 20 AWG |
Shell Type: | RFI Grounding Plug |
Shell Finish: | Olive Drab Cadmium Over Nickel |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 24-61 |
Keying Position: | N |
Locking Mechanism: | Bayonet |
SKU: | AERM83723/77W2461N |
M83723/77W2461N
Heilind Number: | AERM83723/77W2461N |
Manufacturer: | Aero-Electric Connector | Conesys |
Manufacturer Number: | M83723/77W2461N |
ECAD Model: |
Specifications
Detailed Description
Introducing the M83723/77W2461N, a rugged RFI Plug designed for military specifications. Part of the MIL-DTL-83723 Series III, this Socket connector is built for durability in demanding environments. Featuring a shell size of 24 and a grounding Plug design, it ensures secure connections with optimal electromagnetic interference protection. The shell, crafted from Aluminum with Olive Drab Cadmium over Nickel finish, guarantees longevity and reliability. With a wire size compatibility ranging from 24 to 20 AWG, it offers versatility in connectivity. Meeting high reliability standards, this connector is ideal for military and aerospace applications.