M83723/83W898N

WALL MT RECEPT, PIN, 83723 SIII THREADED

The M83723/83W898N is a rugged and reliable WALL MT RECEPT circular connector, meeting MIL-DTL-83723 military specifications. Part of the Series III family, this connector features a durable aluminum shell with Olive Drab Cadmium Over Nickel finish, ensuring excellent performance in harsh environments. Designed for wire sizes 24 to 20 AWG, it offers a secure pin contact type for optimal conductivity. With a voltage rating of 600 VAC, it is suitable for high-power applications. The threaded locking mechanism guarantees a secure connection, while the 8-98 insert arrangement and keying position N ensure proper mating. Ideal for use in hi-rel situations, the M83723/83W898N, also known as M8372383W898N, is a trusted solution for demanding connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W898N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:8
Contact Type:Pin
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:8-98
Keying Position:N
Locking Mechanism:Threaded
SKU: AERM83723/83W0898N

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: